Filter Your Search
1 - 1 of 1 results
|
L5300EPTTR
STMicroelectronics
|
$1.1057 | Obsolete | 31 V | 5.6 V | 5 V | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 40 V | 0.04 % | 0.055 % | 1 | 5.25 V | 4.75 V | CMOS | 5 % | R-PSSO-G4 | e3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SMSIP5H,.37,50TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | MODULE | , SMSIP5H,.37,50TB | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |