Filter Your Search
1 - 1 of 1 results
|
L5170A
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 10 V | STANDARD | 3-STATE | 8 | 900 ns | LINE DRIVER | BIPOLAR | NO | 40 µA | EIA-232-D; V.10; V.28; EIA-423-A | 1 | 9 V | INVERTED | 11 V | 9 V | NO | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | compliant | EAR99 | 8542.39.00.01 |