Filter Your Search
1 - 6 of 6 results
|
L5-08000X-F-S-S-16-B-X
Wi2Wi
|
Check for Price | Yes | Active | 8 MHz | 3 PPM/YEAR | 100 Ω | 16 pF | L11.4XB4.7XH5.38 (mm)/L0.449XB0.185XH0.212 (inch) | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | SURFACE MOUNT | YES | L11.4XB4.7XH5.38 (mm)/L0.449XB0.185XH0.212 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||||
|
L5-08000X-F-S-S-16-X-X
Wi2Wi
|
Check for Price | Yes | Active | 8 MHz | 3 PPM/YEAR | 100 Ω | 16 pF | L11.05XB4.65XH4.2 (mm)/L0.435XB0.183XH0.165 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH4.2 (mm)/L0.435XB0.183XH0.165 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | |||||||||||
|
ECCM1L-50-8.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 90 Ω | 50 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
L5-08000X-F-S-S-16-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 8 MHz | 3 PPM/YEAR | 100 Ω | 16 pF | L11.4XB4.7XH5.38 (mm)/L0.449XB0.185XH0.212 (inch) | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | SURFACE MOUNT | YES | L11.4XB4.7XH5.38 (mm)/L0.449XB0.185XH0.212 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.50 | |||||||||
|
ECCM1L-50-8.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 90 Ω | 50 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 50 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
L5-08000X-F-S-S-16-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 8 MHz | 3 PPM/YEAR | 100 Ω | 16 pF | L11.05XB4.65XH4.2 (mm)/L0.435XB0.183XH0.165 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH4.2 (mm)/L0.435XB0.183XH0.165 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.50 |