Filter Your Search
1 - 2 of 2 results
|
L4X8E8RP
Teccor
|
Check for Price | Transferred | 400 V | 800 mA | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-92 | O-PBCY-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TECCOR ELECTRONICS INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||||
|
L4X8E8RP
Littelfuse Inc
|
Check for Price | No | Yes | Active | 1.6 V | 800 A | 100 µA | 15 mA | 20 mA | 400 V | 800 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 30 V/us | 1.3 V | 100 nA | 400 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 2 | 110 °C | -65 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | CYLINDRICAL, O-PBCY-T3 | unknown | EAR99 | 8541.30.00.80 | TO-92 | 3 |