Filter Your Search
1 - 2 of 2 results
|
L4993MD
STMicroelectronics
|
$0.8120 | Not Recommended | 31 V | 6 V | 5 V | 200 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 40 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | BICMOS | 2 % | R-PDSO-G20 | e3 | Not Qualified | 3 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||
|
L4993MDTR
STMicroelectronics
|
$1.1185 | Active | 31 V | 6 V | 5 V | 200 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 40 V | 0.025 % | 0.025 % | 1 | 5.1 V | 4.9 V | BICMOS | 2 % | R-PDSO-G20 | e4 | Not Qualified | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics |