Filter Your Search
1 - 5 of 5 results
|
L4989D013TR
STMicroelectronics
|
$0.9437 | Not Recommended | 31 V | 5.6 V | 5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.025 % | 0.025 % | 1 | 5.15 V | 4.85 V | BICMOS | 3 % | R-PDSO-G8 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | |||||||
|
L4989MD013TR
STMicroelectronics
|
$1.1829 | Active | 31 V | 5.6 V | 5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.025 % | 0.025 % | 1 | 5.15 V | 4.85 V | BICMOS | 3 % | R-PDSO-G20 | Not Qualified | 3 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | STMicroelectronics | ||||||
|
L4989MD
STMicroelectronics
|
Check for Price | Yes | Active | 31 V | 5.6 V | 5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.025 % | 0.025 % | 1 | 5.15 V | 4.85 V | BICMOS | 3 % | R-PDSO-G8 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
L4989D
STMicroelectronics
|
Check for Price | Yes | Yes | Not Recommended | 31 V | 5.6 V | 5 V | 180 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.025 % | 0.025 % | 1 | 5.15 V | 4.85 V | BICMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
|
L4989
STMicroelectronics
|
Check for Price | Yes | Obsolete | 31 V | 5.6 V | 5 V | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | R-PDSO-G20 | Not Qualified | 150 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |