Filter Your Search
1 - 10 of 11 results
|
L4981BD
STMicroelectronics
|
$1.7896 | Yes | Active | 18 V | 19.5 V | 11 V | 2 A | YES | SINGLE | 115 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L4981AD
STMicroelectronics
|
$1.8546 | Yes | Active | 18 V | 19.5 V | 11 V | 2 A | YES | SINGLE | 115 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L4981BD013TR
STMicroelectronics
|
$2.1047 | Yes | Active | 18 V | 19.5 V | 11 V | 2 A | YES | SINGLE | 115 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
L4981AD013TR
STMicroelectronics
|
$2.6087 | Yes | Active | 18 V | 19.5 V | 11 V | 2 A | YES | SINGLE | 115 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
E-L4981AD013TR
STMicroelectronics
|
Check for Price | Obsolete | 18 V | 19.5 V | 11 V | 2 A | YES | SINGLE | 115 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||
|
E-L4981AD
STMicroelectronics
|
Check for Price | Yes | Active | 18 V | 19.5 V | 11 V | 2 A | YES | SINGLE | 115 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
E-L4981A
STMicroelectronics
|
Check for Price | Obsolete | 18 V | 19.5 V | 11 V | 2 A | NO | SINGLE | 115 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.93 mm | STMICROELECTRONICS | DIP | DIP, | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
L4981X
STMicroelectronics
|
Check for Price | Active | POWER FACTOR CONTROLLER | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
L4981B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 18 V | 19.5 V | 11 V | 2 A | NO | SINGLE | 115 kHz | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | AUTOMOTIVE | R-PDIP-T20 | e3 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 3.93 mm | STMICROELECTRONICS | DIP | DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
L4981XD
STMicroelectronics
|
Check for Price | Active | POWER FACTOR CONTROLLER | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 |