Parametric results for: L4952D under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: l4952d
Select parts from the table below to compare.
Compare
Compare
L4952D
STMicroelectronics
Check for Price Yes Yes Obsolete 28 V 9.5 V 8.6 V 600 mV 150 mA 10 V 300 mV 150 mA 4 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 600 mV 28 V 0.06 % 1 8.8 V 8.4 V 10.5 V 9.5 V BCD 2.3 % R-PDSO-G20 e4 Not Qualified 150 °C -40 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm STMICROELECTRONICS SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
L4952D013TR
STMicroelectronics
Check for Price Yes Obsolete 28 V 9.5 V 8.6 V 160 mV 150 mA 10 V 300 mV 150 mA 4 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 600 mV 0.06 % 1 8.8 V 8.4 V 10.5 V 9.5 V BCD 2.3 % R-PDSO-G20 e3/e4 Not Qualified 150 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TR YES MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm STMICROELECTRONICS SOIC SOP, 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo