Filter Your Search
1 - 2 of 2 results
|
L4946
STMicroelectronics
|
Check for Price | No | Obsolete | 16 V | 10.5 V | 10 V | 125 mA | 8 V | 600 mV | 250 mA | 4 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 26.5 V | 0.05 % | 0.15 % | 1 | 10.5 V | 9.5 V | 8.4 V | 7.6 V | BCD | 5 % | R-PZFM-T11 | Not Qualified | 150 °C | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZIP | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | ZIP, ZIP11,.2,.17,67TB | 11 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||||
|
L4946B
STMicroelectronics
|
Check for Price | No | No | Obsolete | 16 V | 10.5 V | 10 V | 125 mA | 8 V | 600 mV | 250 mA | 4 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 600 mV | 26.5 V | 0.05 % | 0.15 % | 1 | 10.5 V | 9.5 V | 8.4 V | 7.6 V | BCD | 5 % | R-PZFM-T11 | e0 | Not Qualified | 150 °C | 85 °C | -40 °C | 11 | PLASTIC/EPOXY | ZIP | ZIP11,.2,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | STMICROELECTRONICS | ZFM | MULTIWATT-11 | 11 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo |