Filter Your Search
1 - 10 of 473 results
|
ML466PJB562MLN
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 5.6 µH | 89 mΩ | 20 % | YES | 100 kHz | 1.3 A | 49 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | NO | 155 °C | -55 °C | Shielded | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 3 mm | 4.93 mm | 4.93 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||||
|
ML466PJB332MLF
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 66 mΩ | 20 % | YES | 100 kHz | 1.4 A | 88 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | ESCC3201 | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ML466PJD103MLH
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 210 mΩ | 20 % | YES | 100 kHz | 1.48 A | 28 MHz | Ferrite | 1919 | POWER INDUCTOR | 2 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | QUAD | ONE SURFACE | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
ML466PJD332MLT
Coilcraft Inc
|
Check for Price | Active | COMMON MODE CHOKE | 3.3 µH | 77 mΩ | 20 % | YES | 100 kHz | 2.4 A | 61 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | STANDARD: MIL-STD-981 | 105 °C | -55 °C | Rectangular | 4 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ML466PJD682MRF
Coilcraft Inc
|
Check for Price | Active | COMMON MODE CHOKE | 6.8 µH | 159 mΩ | 20 % | YES | 100 kHz | 1.7 A | 40 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | ESCC3201 | 105 °C | -55 °C | Rectangular | 4 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ML466PJD154MLZ
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 2.43 Ω | 20 % | YES | 100 kHz | 400 mA | 6.72 MHz | Ferrite | 1919 | POWER INDUCTOR | 2 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | QUAD | ONE SURFACE | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
ML466PJD682MRH
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 159 mΩ | 20 % | YES | 100 kHz | 1.7 A | 40 MHz | Ferrite | 1919 | POWER INDUCTOR | 2 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | QUAD | ONE SURFACE | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
ML466PJD102NRF
Coilcraft Inc
|
Check for Price | Active | COMMON MODE CHOKE | 1 µH | 42 mΩ | 30 % | YES | 100 kHz | 3.11 A | 153 MHz | FERRITE | 1919 | RF INDUCTOR | 2 | YES | ESCC3201 | 105 °C | -55 °C | Rectangular | 4 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||||
|
ML466PJB472MLZ
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 83 mΩ | 20 % | YES | 100 kHz | 1.4 A | 59 MHz | FERRITE | 1919 | POWER INDUCTOR | 1 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | ONE SURFACE | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | 1919 | compliant | EAR99 | 8504.50.80.00 | ||||
|
ML466PJD102NLH
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 42 mΩ | 30 % | YES | 100 kHz | 3.11 A | 153 MHz | Ferrite | 1919 | POWER INDUCTOR | 2 | YES | 105 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | QUAD | ONE SURFACE | 3 mm | 4.8 mm | 4.8 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |