Filter Your Search
1 - 10 of 342 results
|
NL453232T-1R0K
YAGEO Corporation
|
$0.1126 | Transferred | GENERAL PURPOSE INDUCTOR | 1 µH | 500 mΩ | 10 % | YES | 7.96 MHz | 450 mA | 100 MHz | 50 | RF INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | J BEND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
NL453232T-391J-PF
TDK Corporation
|
$0.1494 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 16 Ω | 5 % | YES | 796 kHz | 80 mA | 3 MHz | Ferrite | 40 | 1813 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | CHIP | ||||
|
NL453232T-102J-PF
TDK Corporation
|
$0.1769 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 40 Ω | 5 % | YES | 252 kHz | 30 mA | 2.5 MHz | Ferrite | 30 | 1813 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | CHIP | ||
|
NL453232T-221J-PF
TDK Corporation
|
$0.2601 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 220 µH | 10 Ω | 5 % | YES | 796 kHz | 100 mA | 4 MHz | Ferrite | 40 | 1813 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | CHIP | ||||
|
NL453232T-471J-PF
TDK Corporation
|
$0.2630 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 26 Ω | 5 % | YES | 796 kHz | 62 mA | 3 MHz | Ferrite | 40 | 1813 | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | TDK CORP | not_compliant | EAR99 | 8504.50.80.00 | CHIP | ||||
|
NL453232T-390K
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 39 µH | 4.5 Ω | 10 % | YES | 2.52 MHz | 150 mA | 10 MHz | 50 | RF INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | J BEND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
NL453232T-150K
YAGEO Corporation
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 15 µH | 2.5 Ω | 10 % | YES | 2.52 MHz | 200 mA | 17 MHz | 50 | RF INDUCTOR | 1 | NO | e0 | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | J BEND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
NL453232T-R33M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 330 nH | 400 mΩ | 20 % | YES | 25.2 MHz | 450 mA | 300 MHz | FERRITE | 30 | 1812 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1812 | ||||||||||
|
NL453232T-681J-3
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 680 µH | 30 Ω | 5 % | YES | 796 kHz | 3 MHz | 30 | RF INDUCTOR | 1 | YES | e3 | 100 °C | -20 °C | 2 | RECTANGULAR PACKAGE | TIN | DUAL ENDED | J BEND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
NL453232T-R39M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 390 nH | 450 mΩ | 20 % | YES | 25.2 MHz | 450 mA | 250 MHz | FERRITE | 30 | 1812 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | YAGEO CORP | compliant | EAR99 | 8504.50.80.00 | 1812 |