Filter Your Search
1 - 10 of 134 results
|
L4-11060X-F-C-B-20-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 11.06 MHz | 50 ppm | 3 PPM/YEAR | 80 Ω | 20 pF | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
L4-11059X-F-C-B-SE-X-X
Wi2Wi
|
Check for Price | Yes | Active | 11.059 MHz | 50 ppm | 3 PPM/YEAR | 80 Ω | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 70 °C | SERIES - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 | |||||
|
L4-11059X-F-S-E-20-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Obsolete | 11.059 MHz | 3 PPM/YEAR | 80 Ω | 20 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 100 µW | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.50 | ||||
|
L4-11059X-F-C-B-32-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 11.059 MHz | 50 ppm | 3 PPM/YEAR | 80 Ω | 32 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.50 | |||
|
L4-11059X-F-S-S-20-B-X
Wi2Wi
|
Check for Price | Yes | Active | 11.059 MHz | 3 PPM/YEAR | 80 Ω | 20 pF | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | SURFACE MOUNT | YES | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
L4-11059X-F-C-D-18-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 11.059 MHz | 50 ppm | 3 PPM/YEAR | 80 Ω | 18 pF | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.50 | ||
|
L4-11059X-F-C-S-30-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 11.059 MHz | 50 ppm | 3 PPM/YEAR | 80 Ω | 30 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.50 | ||||||
|
L4-11059X-F-S-D-22-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 11.059 MHz | 3 PPM/YEAR | 80 Ω | 22 pF | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.4XB4.7XH4.5 (mm)/L0.449XB0.185XH0.177 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.50 | |||
|
L4-11059X-F-C-B-16-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 11.059 MHz | 50 ppm | 3 PPM/YEAR | 80 Ω | 16 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | unknown | 8541.60.00.50 | |||
|
L4-11059X-F-C-S-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 11.059 MHz | 50 ppm | 3 PPM/YEAR | 80 Ω | 18 pF | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | PARALLEL - FUNDAMENTAL | 100 µW | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH3.38 (mm)/L0.435XB0.183XH0.133 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.50 |