Filter Your Search
1 - 10 of 33 results
|
L4008L8TP
Littelfuse Inc
|
$1.5800 | No | Yes | Active | 500 µA | 20 mA | 20 mA | 400 V | 8 A | TRIAC | SINGLE | HIGH RELIABILITY | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
L4008L865V
Teccor
|
Check for Price | Obsolete | 15 mA | 10 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | 20 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
L4008L853V
Teccor
|
Check for Price | Obsolete | 15 mA | 10 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | 20 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
L4008L858
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
L4008L8
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 20 µA | 15 mA | 20 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 2 V/us | 40 V/us | 2 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 110 °C | -65 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ISOLATED TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
L4008L852
Littelfuse Inc
|
Check for Price | No | Yes | Obsolete | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | |||||||||||||
|
L4008L855V
Teccor
|
Check for Price | Obsolete | 15 mA | 10 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | 20 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||
|
L4008L853
Teccor
|
Check for Price | Transferred | 15 mA | 10 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | 20 µA | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
L4008L8V
Teccor
|
Check for Price | No | Transferred | 20 µA | 15 mA | 10 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V/us | 40 V/us | 2 V | 20 µA | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
L4008L851V
Teccor
|
Check for Price | Obsolete | 15 mA | 10 mA | 400 V | 8 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | 20 µA | TO-220AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |