Filter Your Search
1 - 7 of 7 results
|
L4000K6
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 15 mA | 5 mA | 400 V | 800 mA | TRIAC | 1 V/us | 10 V/us | 2.5 V | e0 | 85 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | ||
|
L4000K8
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 15 mA | 10 mA | 400 V | 800 mA | TRIAC | 1 V/us | 20 V/us | 2.5 V | e0 | 85 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | ||
|
L4000K3
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 5 mA | 3 mA | 400 V | 800 mA | TRIAC | 1 V/us | 10 V/us | 2.5 V | e0 | 85 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | ||
|
L4000K7
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 15 mA | 10 mA | 400 V | 800 mA | TRIAC | 1 V/us | 20 V/us | 2.5 V | e0 | 85 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | ||
|
L4000K9
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 25 mA | 25 mA | 400 V | 800 mA | TRIAC | 1 V/us | 25 V/us | 2.5 V | e0 | 85 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | ||
|
L4000K4
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 5 mA | 3 mA | 400 V | 800 mA | TRIAC | 1 V/us | 10 V/us | 2.5 V | e0 | 85 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 | ||
|
L4000K5
Teccor
|
Check for Price | No | Obsolete | 1.6 V | 500 µA | 15 mA | 5 mA | 400 V | 800 mA | TRIAC | 1 V/us | 10 V/us | 2.5 V | e0 | 85 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | TECCOR ELECTRONICS INC | , | unknown | EAR99 |