Filter Your Search
1 - 1 of 1 results
|
L343-312.5M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 312.5 MHz | 20 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 312.5 MHz | 19.44 MHz | 700 ps | 65 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.5mm | CONNOR WINFIELD CORP | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, METAL, 6 PIN | unknown | Clock |