Filter Your Search
1 - 10 of 472 results
|
L2-20000X-F-B-B-B-99-B-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 99 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
L2-20000X-F-B-E-A-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 18 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||
|
L2-20000X-F-C-E-B-99-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 99 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | |||
|
L2-20000X-F-A-B-D-08-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 8 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | ||||
|
L2-20000X-F-A-E-A-08-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 8 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | ||||
|
L2-20000X-F-C-B-A-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 8 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||
|
L2-20000X-F-A-E-A-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 30 Ω | 18 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||||
|
L2-20000X-F-B-A-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 25 ppm | 3 PPM/YEAR | 50 Ω | 18 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | WI2WI INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, CERAMIC PACKAGE-2 | compliant | 8541.60.00.50 | |||||||
|
L2-20000X-F-C-B-B-99-X-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 50 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 99 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | WI2WI INC | compliant | 8541.60.00.50 | ||||
|
L2-20000X-F-A-B-D-08-B-X
Wi2Wi
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 30 Ω | 8 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.50 |