Filter Your Search
1 - 10 of 17,310 results
|
ABL2-14.3181MHZ-DH5R-I-TRAY
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3181 MHz | 5 ppm | 0.015 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.5XB5.0XH2.5 (mm)/L0.453XB0.197XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TRAY | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH2.5 (mm)/L0.453XB0.197XH0.098 (inch) | ABRACON LLC | HC/49US, 2 PIN | compliant | 8541.60.00.50 | ||
|
ABL2-14.3181MHZ-S-KH5Q-L2-TRAY
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3181 MHz | 5 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 11.5mm x 5.0mm x 2.5mm | 125 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 5.0mm x 2.5mm | ABRACON LLC | HC/49US, 2 PIN | compliant | 8541.60.00.50 | |||
|
ABL2-14.3181MHZ-10-B2-Q15
Abracon Corporation
|
Check for Price | Yes | Active | PARALLEL - FUNDAMENTAL | ABRACON LLC | compliant | 8541.60.00.80 | |||||||||||||||||||
|
ABL2-14.3181MHZ-10-NH5R-Q15-TRAY
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3181 MHz | 5 ppm | 0.015 % | 5 PPM/YEAR | 50 Ω | 10 pF | 11.5mm x 5.0mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 5.0mm x 2.5mm | ABRACON LLC | HC/49US, 2 PIN | compliant | 8541.60.00.50 | ||
|
ABL2-14.3181MHZ-S-DH-Q15
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3181 MHz | 50 ppm | 0.0035 % | 5 PPM/YEAR | 50 Ω | L11.5XB5.0XH2.5 (mm)/L0.453XB0.197XH0.098 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH2.5 (mm)/L0.453XB0.197XH0.098 (inch) | ABRACON LLC | HC/49US, 2 PIN | compliant | 8541.60.00.50 | |||
|
ABL2-14.3181MHZ-S-C7R-Q15-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3181 MHz | 15 ppm | 0.015 % | 5 PPM/YEAR | 50 Ω | 11.5mm x 5.0mm x 2.5mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 5.0mm x 2.5mm | ABRACON LLC | HC/49US, 2 PIN | compliant | 8541.60.00.50 | |||
|
ABL2-14.3181MHZ-10-B4Q-Q15-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3181 MHz | 30 ppm | 0.01 % | 5 PPM/YEAR | 50 Ω | 10 pF | 11.5mm x 5.0mm x 2.5mm | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 5.0mm x 2.5mm | ABRACON LLC | HC/49US, 2 PIN | compliant | 8541.60.00.50 | ||
|
ABL2-14.3181MHZ-10-N1G-L2-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3181 MHz | 10 ppm | 0.0015 % | 5 PPM/YEAR | 50 Ω | 10 pF | 11.5mm x 5.0mm x 2.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | 11.5mm x 5.0mm x 2.5mm | ABRACON LLC | HC/49US, 2 PIN | compliant | 8541.60.00.50 | ||
|
ABL2-14.3181MHZ-A3Q15-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | PARALLEL - FUNDAMENTAL | ABRACON LLC | compliant | 8541.60.00.80 | ||||||||||||||||||
|
ABL2-14.3181MHZ-CY
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 14.3181 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 18 pF | L11.5XB5.0XH2.5 (mm)/L0.453XB0.197XH0.098 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK | 100 µW | -30 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.5XB5.0XH2.5 (mm)/L0.453XB0.197XH0.098 (inch) | ABRACON LLC | HC/49US, 2 PIN | compliant | 8541.60.00.50 |