Filter Your Search
1 - 2 of 2 results
|
L2060NA/3GD
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.5 V | 3 | NO | RADIAL MOUNT | 10.0 mcd | 565 nm | 70 deg | DIFFUSED | HIGH RELIABILITY | Green | SEPARATE, 3 ELEMENTS | 0.005 cd | 3 | SINGLE COLOR LED ARRAY | T-3/4 | 85 °C | -40 °C | 6 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 10.16 mm | 1.8 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | |||
|
L-2060NA/3GD
Kingbright
|
Check for Price | Yes | Yes | Active | GREEN | 25 mA | 2.5 V | 3 | NO | RADIAL MOUNT | 10.0 mcd | 565 nm | 70 deg | DIFFUSED | HIGH RELIABILITY | Green | SEPARATE, 3 ELEMENTS | 0.005 cd | 3 | SINGLE COLOR LED ARRAY | T-3/4 | 85 °C | -40 °C | 6 | BULK | ROUND | 2.54 mm | 10.16 mm | 1.8 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 |