Filter Your Search
1 - 10 of 481 results
|
L2-03600X-F-B-B-D-18-B-X
Wi2Wi
|
Check for Price | Yes | Active | 3.6 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
L2-03600X-F-C-E-D-18-B-X
Wi2Wi
|
Check for Price | Yes | Active | 3.6 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
L2-03600X-F-A-B-B-18-B-X
Wi2Wi
|
Check for Price | Yes | Active | 3.6 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.30 | |||
|
L2-03600X-F-B-B-A-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | 3.6 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | 8 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | WI2WI INC | compliant | 8541.60.00.30 | ||||||
|
L2-03600X-F-A-E-B-18-X-X
Wi2Wi
|
Check for Price | Yes | Active | 3.6 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 18 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | WI2WI INC | compliant | 8541.60.00.30 | |||||
|
L2-03600X-F-A-C-A-08-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 3.6 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 8 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | ||||||
|
L2-03600X-F-A-C-A-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | 3.6 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 8 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | WI2WI INC | compliant | 8541.60.00.30 | ||||||
|
L2-03686X-F-C-A-20-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 3.686 MHz | 50 ppm | 3 PPM/YEAR | 200 Ω | 20 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | unknown | 8541.60.00.30 | ||||||
|
L2-03686X-F-C-A-16-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Yes | Active | 3.686 MHz | 50 ppm | 3 PPM/YEAR | 200 Ω | 16 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | PRECISION DEVICES INC | GREEN, HERMETIC SEALED, RESISTANCE WELDED, CERAMIC PACKAGE-2 | unknown | 8541.60.00.30 | |||||||
|
ECL-20-3.600M-LTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 3.6 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 150 Ω | 20 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT CRYSTAL; TAPE AND REEL | 2 mW | e0 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | RESISTANCE WELD PACKAGE-2 | compliant | 8541.60.00.30 |