Filter Your Search
1 - 10 of 481 results
|
L2-03600X-F-A-B-B-08-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 3.6 MHz | 10 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | 8 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | ||||
|
L2-03600X-F-B-C-D-08-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 3.6 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 8 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | ||||
|
L2-03686X-F-S-B-30-B-X
Wi2Wi
|
Check for Price | Yes | Active | 3.686 MHz | 3 PPM/YEAR | 200 Ω | 30 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | WI2WI INC | compliant | 8541.60.00.30 | GREEN, HERMETIC SEALED, RESISTANCE WELDED, SMD, 2 PIN | ||||||
|
L2-03600X-F-A-C-B-08-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 3.6 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | 8 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | |||
|
L2-03600X-F-B-E-A-08-X-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 3.6 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 8 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | |||||
|
L2-03600X-F-B-B-A-99-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 3.6 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | 99 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | ||||
|
L2-03600X-F-B-B-A-99-B-X
Wi2Wi
|
Check for Price | Yes | Active | 3.6 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 150 Ω | 99 pF | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | WI2WI INC | compliant | 8541.60.00.30 | SMD, 2 PIN | |||
|
L2-03600X-F-A-E-B-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | 3.6 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 8 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | WI2WI INC | compliant | 8541.60.00.30 | ||||
|
L2-03600X-F-B-E-D-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | 3.6 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | 8 pF | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.4 (mm)/L0.435XB0.183XH0.094 (inch) | WI2WI INC | compliant | 8541.60.00.30 | ||||
|
L2-03600X-F-A-E-B-SE-B-X
Wi2Wi
|
Check for Price | Yes | Active | 3.6 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 150 Ω | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | 70 °C | SERIES - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.45 (mm)/L0.449XB0.185XH0.136 (inch) | WI2WI INC | compliant | 8541.60.00.30 | SMD, 2 PIN |