Filter Your Search
1 - 2 of 2 results
|
L2010K1R00JNT
Vishay Intertechnologies
|
$8.5487 | Yes | Active | 1 Ω | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | Chip | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
L2010K1R00JNT
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1 Ω | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | Chip | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |