Filter Your Search
1 - 10 of 3,806 results
|
L-2010M1R10JBT1
Vishay Intertechnologies
|
$1.1199 | No | Active | 1.1 Ω | 5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 1.0488 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 762 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | ||||||||||||||||||||||||||||||||||||||
|
L201051SS03Q
C&K
|
$2.5222 | Yes | Yes | Active | PANEL MOUNT | HIGH TYPE | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 0.312 inch | NYLON | 10.6 inch | BLACK | 9.09 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | DPST | SLIDE SWITCH | COPPER | SOLDER | |||||||||||||||||||||||
|
L201031MS02Q
C&K
|
$3.0824 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | HIGH TYPE | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 0.375 inch | NYLON | 10.79 inch | BLACK | 7.32 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | DPST | SLIDE SWITCH | COPPER | SOLDER | 0.166 inch | ||||||||||||||||||||||
|
L201051MS02Q
C&K
|
$3.0824 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | HIGH TYPE | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 0.312 inch | NYLON | 10.79 inch | BLACK | 7.32 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | DPST | SLIDE SWITCH | COPPER | SOLDER | 0.166 inch | ||||||||||||||||||||||
|
L201011MS02QE
C&K
|
$4.6985 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | HIGH TYPE | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 0.2 inch | NYLON | 10.79 inch | BLACK | 7.32 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | DPST | SLIDE SWITCH | COPPER | SOLDER | 0.166 inch | EPOXY TERMINAL SEALED | |||||||||||||||||||||
|
L201021MA04Q
C&K
|
$5.4457 | Yes | Yes | Active | THROUGH HOLE-RIGHT ANGLE | HIGH TYPE | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 0.335 inch | NYLON | 13.97 inch | BLACK | 10.46 mm | 20.32 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | DPST | SLIDE SWITCH | COPPER | SOLDER | 0.171 inch | ||||||||||||||||||||||
|
L201021MS02QE
C&K
|
$5.4618 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | HIGH TYPE | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 0.335 inch | NYLON | 10.79 inch | BLACK | 7.32 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | DPST | SLIDE SWITCH | COPPER | SOLDER | 0.166 inch | EPOXY TERMINAL SEALED | |||||||||||||||||||||
|
L201051MS02QE
C&K
|
$5.6832 | Yes | Yes | Active | THROUGH HOLE-STRAIGHT | HIGH TYPE | NO | e4 | 65 °C | -30 °C | SILVER | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | 0.312 inch | NYLON | 10.79 inch | BLACK | 7.32 mm | 19.3 mm | COPPER | SILVER | 4A@125VAC | 4 A | 4 A | 4A@28VDC | 0.01 mΩ | 125 V | 28 V | 1000VRMS V | 10000 Cycle(s) | COPPER | SILVER | NYLON | 1 GΩ | NYLON | 1 | LATCHED | DPST | SLIDE SWITCH | COPPER | SOLDER | 0.166 inch | EPOXY TERMINAL SEALED | |||||||||||||||||||||
|
L2010L1R00JNT
Vishay Intertechnologies
|
$8.5487 | Yes | Active | 1 Ω | 5 % | 1 W | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||||||||||
|
L2010K1R00HNT
Vishay Intertechnologies
|
$8.5487 | Yes | Active | 1 Ω | 3 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | Chip | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |