Filter Your Search
1 - 10 of 29 results
|
L2004F811
Teccor
|
Check for Price | Transferred | 15 mA | 10 mA | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | 10 µA | TO-202AB | R-PSFM-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | ||||||||
|
L2004F8121
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||
|
L2004F8126
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||
|
L2004F812
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSIP-T3 | e3 | Not Qualified | 2 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||||||
|
L2004F8123
Teccor
|
Check for Price | Transferred | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSIP-T2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | IN-LINE, R-PSIP-T2 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||||||||
|
L2004F8126
Teccor
|
Check for Price | Transferred | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSIP-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | IN-LINE, R-PSIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | ||||||||||||||
|
L2004F814
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PDIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | DUAL | LITTELFUSE INC | IN-LINE, R-PDIP-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||||
|
L2004F813
Teccor
|
Check for Price | Transferred | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSFM-T2 | Not Qualified | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T2 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||||||||||
|
L2004F8112
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSFM-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 | |||||||
|
L2004F8111
Teccor
|
Check for Price | Transferred | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 | SFM | 3 |