Filter Your Search
1 - 10 of 30 results
|
L2004F3121
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSIP-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||
|
L2004F31TP
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | TO-202AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||
|
L2004F3121
Teccor
|
Check for Price | Transferred | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSIP-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
L2004F3111
Teccor
|
Check for Price | Transferred | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSFM-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
L2004F31
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 500 mA | 5 mA | 3 mA | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | HIGH RELIABILITY | 1 V/us | 10 V/us | 2 V | TO-202 | R-PSFM-T3 | e3 | Not Qualified | 2 | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
L2004F3126
Teccor
|
Check for Price | Transferred | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSIP-T3 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
L2004F3123
Teccor
|
Check for Price | Transferred | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PSIP-T2 | Not Qualified | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PSIP-T2 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
L2004F312
Teccor
|
Check for Price | Transferred | 5 mA | 3 mA | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | 10 µA | R-PSIP-T3 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
L2004F314
Teccor
|
Check for Price | Transferred | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | R-PDIP-T3 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | TECCOR ELECTRONICS INC | SFM | IN-LINE, R-PDIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||
|
L2004F31
Loras Industries Inc
|
Check for Price | No | Obsolete | 500 mA | 5 mA | 3 mA | 200 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 1 V/us | 10 V/us | 2 V | 10 µA | TO-202AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LORAS INDUSTRIES INC | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | 8541.30.00.80 |