Parametric results for: L17TF1500104 under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: l17tf1500104
Select parts from the table below to compare.
Compare
Compare
L17TF1500104
Amphenol Corporation
Check for Price Yes Active 15 2 2.7686 mm 2 20 mΩ 5 A FEMALE BOARD GLASS FILLED POLYETHYLENE 2/A STEEL GOLD FLASH STRAIGHT D SUBMINIATURE CONNECTOR 1400VAC V NO 1 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO M3 THREADED GENERAL PURPOSE STAGGERED 2.8448 mm FLASH inch TIN PRESS FIT 0.494 inch 0.236 inch 1.54 inch 0.134 inch AMPHENOL CORP ROHS COMPLIANT unknown