Filter Your Search
1 - 1 of 1 results
|
L17H1221127
Amphenol Corporation
|
Check for Price | Yes | Active | 9 | 2+2 | 2.7686 mm | 2+2 | 20 mΩ | 3 A | FEMALE-FEMALE | BOARD AND PANEL | GLASS FILLED POLYETHYLENE | 1/E | STEEL | GOLD (15) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | STANDARD: MIL C24308, OTHER STACKING CONNECTOR: 9 CONTACTS; SHELL SIZE 1/E | 1400VAC V | NO | 5.3376 N | 1 GΩ | .5838 N | NO | NO | e3 | YES | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 15u inch | TIN/NICKEL | SOLDER | 1.213 inch | 0.125 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 |