Filter Your Search
1 - 1 of 1 results
|
L17DCFRA37SC309
Amphenol Corporation
|
Check for Price | Yes | Active | 37 | 2 | 30 mΩ | 5 A | FEMALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD FLASH | STRAIGHT | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | 4.90114 N | 1 GΩ | .2919 N | NO | NO | e3 | YES | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN OVER NICKEL | BRONZE | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | GENERAL PURPOSE | 30u inch | NICKEL | IDC | 0.494 inch | 0.449 inch | 2.743 inch | 0.331 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown |