Filter Your Search
1 - 2 of 2 results
|
L173HD
Kingbright
|
Check for Price | Yes | Yes | Active | BRIGHT RED | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 1.5 mcd | 700 nm | 100 deg | DIFFUSED RED | IC COMPATIBLE, HIGH RELIABILITY | Red | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | NOT SPECIFIED | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ||||
|
L-173HD
Kingbright
|
Check for Price | Yes | Yes | Active | BRIGHT RED | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 1.5 mcd | 700 nm | 100 deg | DIFFUSED RED | IC COMPATIBLE, HIGH RELIABILITY | Red | SINGLE | 100 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 |