Filter Your Search
1 - 6 of 6 results
|
L14C1
Intersil Corporation
|
Check for Price | No | Transferred | NO | THROUGH HOLE MOUNT | 50 mA | 100 nA | 600 mW | 5 µs | e0 | 200 °C | -60 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | 3A001.A.2.A | |||||||||||||
|
L14C1
QT Optoelectronics
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 1 mA | 50 mA | 50 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 600 mW | 5 µs | e0 | 125 °C | -65 °C | ROUND | Tin/Lead (Sn/Pb) | QT OPTOELECTRONICS | unknown | 3A001.A.2.B | HERMETIC, TO-18, 3 PIN | 8541.40.70.80 | ||||
|
L14C1
Harris Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 1 mA | 50 mA | 50 V | SINGLE | 100 nA | PHOTO TRANSISTOR | 600 mW | 5 µs | e0 | 150 °C | -65 °C | ROUND | Tin/Lead (Sn/Pb) | HARRIS SEMICONDUCTOR | unknown | 3A001.A.2.A | |||||||
|
L14C1
Light In Motion LLC
|
Check for Price | Contact Manufacturer | PHOTO TRANSISTOR | LIGHT IN MOTION LLC | unknown | ||||||||||||||||||||||||
|
L14C1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 940 nm | 160 µA | 50 mA | 30 V | SINGLE | 100 nA | YES | PHOTO TRANSISTOR | 600 mW | 5 µs | 125 °C | -65 °C | CYLINDRICAL | 4.67 mm | FAIRCHILD SEMICONDUCTOR CORP | compliant | 3A001.A.2.B | HERMETIC, TO-18, 3 PIN | 8541.40.70.80 | ||||
|
L14C1
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown |