Filter Your Search
1 - 5 of 5 results
|
TPL1254035-712J-708
TDK Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 7.08 mH | 45 Ω | 5 % | YES | 125 kHz | 800 kHz | RF INDUCTOR | 1 | NO | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
L-12545
Rhombus Industries Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 2 mH | 350 mΩ | 20 % | NO | 1 kHz | 4.5 A | POWER INDUCTOR | 1 | NO | e3 | 2 | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
L-12543
Rhombus Industries Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.3 mH | 260 mΩ | 20 % | NO | 1 kHz | 5 A | POWER INDUCTOR | 1 | NO | e3 | 2 | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
L-12540
Rhombus Industries Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 700 µH | 150 mΩ | 20 % | NO | 1 kHz | 6.4 A | POWER INDUCTOR | 1 | NO | e3 | 2 | CYLINDRICAL PACKAGE | TIN | RADIAL | WIRE | RHOMBUS INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
TPL1254035-712J-708N
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 7.08 mH | 45 Ω | 5 % | YES | 125 kHz | 800 kHz | Ferrite | 72 | 4915 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Coil | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 3.4 mm | 12.5 mm | 3.9 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | TDK |