Filter Your Search
1 - 1 of 1 results
|
L1206M0R1510%BT
Vishay Intertechnologies
|
Check for Price | No | Active | 150 mΩ | 10 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |