Parametric results for: L117DBFRDA25P under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: l117dbfrda25p
Select parts from the table below to compare.
Compare
Compare
L117DBFRDA25PC309
Amphenol Corporation
Check for Price Yes Active 25 2 5 A MALE CABLE AND PANEL GLASS FILLED POLYETHYLENE 3/B STEEL TIN OVER NICKEL D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO e3 YES 94V-0 PLUG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 INSERT ONE GENERAL PURPOSE NICKEL IDC 0.494 inch 0.456 inch 2.09 inch AMPHENOL CORP ROHS COMPLIANT unknown EAR99 8536.69.40.30
L117DBFRDA25P
Amphenol Corporation
Check for Price Yes Active 25 2 5 A MALE CABLE AND PANEL GLASS FILLED POLYETHYLENE 3/B STEEL GOLD (15) D SUBMINIATURE CONNECTOR STANDARD: MIL-C-24308 NO NO NO e3 YES 94V-0 Tin (Sn) - with Nickel (Ni) barrier BRASS STAGGERED RND PIN-SKT NO 0.109 inch 0.112 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 INSERT ONE GENERAL PURPOSE NICKEL IDC 0.494 inch 0.456 inch 2.09 inch AMPHENOL CORP ROHS COMPLIANT unknown