Filter Your Search
1 - 10 of 478 results
|
L1-06000X-F-B-E-A-08-B-X
Wi2Wi
|
Check for Price | Yes | Active | 6 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 8 pF | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||
|
L1-06000X-F-A-E-B-08-X-X
Wi2Wi
|
Check for Price | Yes | Active | 6 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 8 pF | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | WI2WI INC | compliant | 8541.60.00.50 | ||||||||||||||||||||||||
|
L1-06000X-F-A-C-B-18-B-X
Wi2Wi
|
Check for Price | Yes | Active | 6 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||
|
L1-06000X-F-A-E-A-99-B-X
Wi2Wi
|
Check for Price | Yes | Active | 6 MHz | 10 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 99 pF | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.50 | |||||||||||||||||||||||
|
L1060HD
Kingbright
|
Check for Price | Yes | Yes | Active | 85 °C | -40 °C | 85 °C | RADIAL MOUNT | NO | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | BRIGHT RED | Red | SINGLE | 25 mA | 2.5 V | DIFFUSED RED | 1.6 mcd | 1 | 2 | SINGLE COLOR LED | 3.1 mm | BULK | 700 nm | 5 V | ROUND | 1.8 mm | T-3/4 | 2.54 mm | 70 deg | ||||||||||||||||
|
L1-06000X-F-B-E-A-18-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 6 MHz | 25 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | ||||||||||||||||||||||||
|
L1-06000X-F-A-C-A-08-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 6 MHz | 10 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 8 pF | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.50 | ||||||||||||||||||||||||
|
L1-06000X-F-C-E-A-SE-X-X
Wi2Wi
|
Check for Price | Yes | Active | 6 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | 70 °C | SERIES - FUNDAMENTAL | 100 µW | e4 | 70 °C | THROUGH HOLE MOUNT | NO | Gold (Au) | L11.05XB4.65XH2.03 (mm)/L0.435XB0.183XH0.08 (inch) | WI2WI INC | compliant | 8541.60.00.50 | ||||||||||||||||||||||||||
|
L1-06000X-F-B-C-B-18-B-X
Wi2Wi
|
Check for Price | Yes | Active | 6 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 100 Ω | 18 pF | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||||||||||||||||||
|
L1-06000X-F-C-E-D-08-B-X
Wi2Wi
|
Check for Price | Yes | Active | 6 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 8 pF | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | WI2WI INC | SMD, 2 PIN | compliant | 8541.60.00.50 |