Filter Your Search
1 - 10 of 184 results
|
CL10320683J
TT Electronics Resistors
|
Check for Price | Obsolete | 68 kΩ | 5 % | 1.05 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 68 kΩ | ISOLATED | 5 | 70 °C | 68 kΩ | NO | 100 V | 125 °C | -40 °C | Rectangular | 1 | 10 | FLAT | 5 mm | 2.54 mm | 5.1 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.50 | |||||||||||||
|
CL10320202G
TT Electronics Resistors
|
Check for Price | Obsolete | 2 kΩ | 2 % | 250 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -40 °C | Conformal Coated | 10 | Magazine | 5 mm | 2.54 mm | 5.1 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||||||||||||||||||||||
|
CL10320124F
TT Electronics Resistors
|
Check for Price | Obsolete | 120 kΩ | 1 % | 250 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | MIL-STD-202 | 125 °C | -40 °C | Conformal Coated | 10 | 5 mm | 2.54 mm | 5.1 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||||||||||||||||||||||
|
CL10320131G
TT Electronics Resistors
|
Check for Price | Obsolete | 130 Ω | 2 % | 250 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -40 °C | Conformal Coated | 10 | Magazine | 5 mm | 2.54 mm | 5.1 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||||||||||||||||||||||
|
CL10320621G
TT Electronics Resistors
|
Check for Price | Obsolete | 620 Ω | 2 % | 250 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -40 °C | Conformal Coated | 10 | Magazine | 5 mm | 2.54 mm | 5.1 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||||||||||||||||||||||
|
CL103-221/271-GB101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 2 % | 2 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | CL | DUAL TERMINATOR | 200 mW | 220 Ω | TERMINATOR | 8 | 25 °C | 270 Ω | YES | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 2 | 10 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.20 | SIP, ROHS COMPLIANT | |||||||||||
|
CL10320222G
TT Electronics Resistors
|
Check for Price | Obsolete | 2.2 kΩ | 2 % | 1.05 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 2.2 kΩ | ISOLATED | 5 | 70 °C | 2.2 kΩ | NO | 100 V | 125 °C | -40 °C | Rectangular | 1 | 10 | FLAT | 5 mm | 2.54 mm | 5.1 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.50 | |||||||||||||
|
CL10320164G
TT Electronics Resistors
|
Check for Price | Obsolete | 160 kΩ | 2 % | 250 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -40 °C | Conformal Coated | 10 | Magazine | 5 mm | 2.54 mm | 5.1 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | unknown | |||||||||||||||||||||||
|
CL10320134G
TT Electronics Resistors
|
Check for Price | Obsolete | 130 kΩ | 2 % | 250 mW | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | 125 °C | -40 °C | Conformal Coated | 10 | Magazine | 5 mm | 2.54 mm | 5.1 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | unknown | EAR99 | ||||||||||||||||||||||
|
CL10320221G
TT Electronics Resistors
|
Check for Price | Obsolete | 220 Ω | 2 % | 1.05 W | THROUGH HOLE MOUNT | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 220 Ω | ISOLATED | 5 | 70 °C | 220 Ω | NO | 100 V | 125 °C | -40 °C | Rectangular | 1 | 10 | FLAT | 5 mm | 2.54 mm | 5.1 mm | 25.4 mm | 2.5 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.21.00.50 |