Filter Your Search
1 - 10 of 252 results
|
L103121TS03Q
C&K
|
$4.1510 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SP3T | LATCHED | SILVER | SLIDE SWITCH | SCREW DRIVER SLOT | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NO | SILVER | COPPER ALLOY | SOLDER | 0.065 inch | 10.8 mm | 9.09 mm | 23.9 mm | 0.24 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||
|
L103111MS02Q
C&K
|
$4.2399 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SP3T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | NO | SILVER | COPPER | SOLDER | 0.1 inch | 10.8 mm | 9.09 mm | 23.9 mm | 0.166 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||
|
L103111TS03Q
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SP3T | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | PANEL MOUNT | BLACK | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.1 inch | 10.8 mm | 9.09 mm | 23.9 mm | 0.24 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||
|
L103111TS06B2
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SP3T | LATCHED | SLIDE SWITCH | HIGH TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | PANEL MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE WRAP | 10.8 mm | 9.09 mm | 23.9 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
L103111TS02BE
C&K
|
Check for Price | Active | 10000 Cycle(s) | 0.01 mΩ | 1 | SP3T | GOLD OVER NICKEL | SLIDE SWITCH | SLIDE | 0.4A@20VAC | 0.4VA@20VDC | 400 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | NYLON | EPOXY | NO | Gold/Nickel (Au/Ni) | COPPER ALLOY | SOLDER | 0.1 inch | 10.795 mm | 7.3152 mm | 25.4 mm | 0.226 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||
|
L103111MS10B2
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SP3T | LATCHED | SLIDE SWITCH | HIGH TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 10.8 mm | 9.09 mm | 23.9 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||||
|
L103111MS10BE2
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SP3T | LATCHED | SLIDE SWITCH | HIGH TYPE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 10.8 mm | 9.09 mm | 23.9 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||
|
L103111TS12Q
C&K
|
Check for Price | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SP3T | SILVER | SLIDE SWITCH | SLIDE | 2A@250VAC | 0.5A@125VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NO | COPPER ALLOY | SOLDER | 0.1 inch | 10.795 mm | 7.3152 mm | 25.4 mm | 0.419 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
L103111MS12G
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SP3T | LATCHED | GOLD OVER SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | BLACK | COPPER ALLOY | GOLD OVER SILVER | COPPER ALLOY | NYLON | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.1 inch | 10.8 mm | 9.09 mm | 23.9 mm | 0.419 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||
|
L103121MS06B2
C&K
|
Check for Price | Active | SLIDE SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |