Filter Your Search
1 - 4 of 4 results
|
L102031SS10QE2
C&K
|
Check for Price | Active | SLIDE SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||
|
L102031SS10Q
C&K
|
Check for Price | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SPDT | SILVER | SLIDE SWITCH | SLIDE | 2A@250VAC | 0.5A@125VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NO | COPPER ALLOY | SOLDER | 0.375 inch | 10.795 mm | 7.3152 mm | 30.48 mm | 0.226 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||
|
L102031SS10Q2
C&K
|
Check for Price | Active | SLIDE SWITCH | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||
|
L102031SS10QE
C&K
|
Check for Price | Active | 500 mA | 125 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SPDT | SILVER | SLIDE SWITCH | SLIDE | 2A@250VAC | 0.5A@125VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | EPOXY | NO | COPPER ALLOY | SOLDER | 0.375 inch | 10.795 mm | 7.3152 mm | 30.48 mm | 0.226 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |