Filter Your Search
1 - 4 of 4 results
|
L101011MS02Q
C&K
|
$1.8125 | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SPST | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER | SILVER | COPPER | NYLON | NYLON | NO | SILVER | COPPER | SOLDER | 0.2 inch | 10.79 mm | 7.32 mm | 19.3 mm | 0.166 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||
|
L101011MS02QE2
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | SPST | LATCHED | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 10.79 mm | 7.32 mm | 19.3 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||||||||||||||||||
|
L101011MS02Q2
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | SPST | LATCHED | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 10.79 mm | 7.32 mm | 19.3 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | |||||||||||||||||||
|
L101011MS02QE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SPST | LATCHED | SILVER | SLIDE SWITCH | HIGH TYPE | 4A@125VAC | 4A@28VDC | 4 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 65 °C | THROUGH HOLE-STRAIGHT | BLACK | NYLON | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | EPOXY TERMINAL SEALED | NO | Silver (Ag) | COPPER ALLOY | SOLDER | 0.2 inch | 10.79 mm | 7.32 mm | 19.3 mm | 0.226 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |