Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
L100J500E
Ohmite Mfg Co
|
||
|
SL100J500E
Ohmite Mfg Co
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Rated Temperature
|
Series
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Construction
|
Number of Terminals
|
Package Shape
|
Terminal Finish
|
Terminal Shape
|
Package Diameter
|
Package Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Yes | Active | 500 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 2.845 kV | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 19.1 mm | 165.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Ohmite | ||
Yes | Active | 500 Ω | 5 % | 100 W | Radial | -260,260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 270 | 2.845 kV | All-Welded | 2 | 19.1 mm | 165.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 |
|
L100J500E
Ohmite Mfg Co
|
$13.1036 | Yes | Yes | Active | 500 Ω | 5 % | 100 W | CHASSIS MOUNT | Chassis Mount | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 2.845 kV | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | LUG | 19.1 mm | 165.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 | Ohmite | |||
|
SL100J500E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 500 Ω | 5 % | 100 W | Radial | -260,260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 270 | 2.845 kV | All-Welded | 2 | 19.1 mm | 165.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.29.00.00 |