Parametric results for: L100J1R0 under Wire Wound Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: l100j1r0
Select parts from the table below to compare.
Compare
Compare
L100J1R0E
Ohmite Mfg Co
$14.1377 Yes Yes Active 1 Ω 5 % 100 W CHASSIS MOUNT Chassis Mount 400 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 25 °C NO 2.845 kV e1 350 °C Tubular 2 TUBULAR PACKAGE TIN SILVER COPPER LUG 19.1 mm 165.1 mm OHMITE MANUFACTURING CO ROHS COMPLIANT compliant EAR99 8533.29.00.00 Ohmite
L100J1R0
Ohmite Mfg Co
Check for Price No No Active 1 Ω 5 % 100 W CHASSIS MOUNT Radial 400 ppm/°C FIXED RESISTOR WIRE WOUND 270 FLAMEPROOF 25 °C L100 NO 2.845 kV e0 350 °C All-Welded 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) LUG 19.1 mm 165.1 mm OHMITE MANUFACTURING CO compliant EAR99 8533.29.00.00
SL100J1R0E
Ohmite Mfg Co
Check for Price Yes Active 1 Ω 5 % 100 W Radial -400,400 ppm/°C FIXED RESISTOR WIRE WOUND 270 2.845 kV All-Welded 2 19.1 mm 165.1 mm OHMITE MANUFACTURING CO compliant EAR99 8533.29.00.00
CL100J1R0E
Ohmite Mfg Co
Check for Price Yes Active 1 Ω 5 % 100 W Radial -400,400 ppm/°C FIXED RESISTOR WIRE WOUND 270 2.845 kV All-Welded 2 19.1 mm 165.1 mm OHMITE MANUFACTURING CO compliant EAR99 8533.29.00.00