Parametric results for: L063C102 under Array/Network Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: l063c102
Select parts from the table below to compare.
Compare
Compare
L063C102LF
TT Electronics Resistors
Check for Price Yes Obsolete 2 % 600 mW THROUGH HOLE MOUNT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM L 200 mW 1 kΩ ISOLATED 3 70 °C NO 50 ppm/°C 100 V e1 150 °C -55 °C 1 6 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT TT ELECTRONICS PLC SIP, ROHS COMPLIANT compliant
L063C102
TT electronics / BI Technologies
Check for Price Obsolete 1 kΩ 2 % 600 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 1 kΩ ISOLATED 3 70 °C NO 50 ppm/°C 100 V e0 150 °C -55 °C Rectangular 1 6 RECTANGULAR PACKAGE BULK TIN LEAD FLAT 4.95 mm 15.24 mm 2.41 mm BI TECHNOLOGIES CORP SIP, unknown EAR99 8533.21.00.50
L063C102
TT Electronics Resistors
Check for Price Obsolete 1 kΩ 2 % 600 mW THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 200 mW 1 kΩ ISOLATED 3 70 °C NO 50 ppm/°C 100 V e0 150 °C -55 °C Rectangular 1 6 RECTANGULAR PACKAGE BULK TIN LEAD FLAT 4.95 mm 15.24 mm 2.41 mm TT ELECTRONICS PLC SIP unknown
L063C102LF
TT electronics / BI Technologies
Check for Price Yes Obsolete 2 % 600 mW THROUGH HOLE MOUNT 100 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM L 200 mW 1 kΩ ISOLATED 3 70 °C NO 50 ppm/°C 100 V e1 150 °C -55 °C 1 6 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT BI TECHNOLOGIES CORP , compliant EAR99 8533.21.00.50