Filter Your Search
1 - 1 of 1 results
|
L0603KR604FNPE
Vishay Intertechnologies
|
Check for Price | Yes | Active | 604 mΩ | 1 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.52 mm | 850 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |