Filter Your Search
1 - 10 of 52 results
|
LDA203
IXYS Corporation
|
$0.3200 Buy | Yes | Yes | Transferred | 1 mA | 3.75 kV | 300 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
LDA202
IXYS Corporation
|
$0.3998 Buy | Yes | Yes | Transferred | 1 mA | 3.75 kV | 300 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
LDA201
IXYS Corporation
|
$0.4200 Buy | Yes | Yes | Obsolete | 1 mA | 1.2 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.75 kV | 300 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
LDA201S
IXYS Corporation
|
$0.7718 Buy | Yes | Yes | Obsolete | 1 mA | 1.2 V | YES | SURFACE MOUNT | 100 mA | 3.75 kV | 300 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
LDA200
IXYS Corporation
|
$0.7812 Buy | Yes | Yes | Obsolete | 1 mA | 1.2 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.75 kV | 300 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 500 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | DIP-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
LDA203S
IXYS Corporation
|
$0.7864 Buy | Yes | Yes | Transferred | 1 mA | 3.75 kV | 300 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
LDA202S
IXYS Corporation
|
$0.7931 Buy | Yes | Yes | Transferred | 1 mA | 3.75 kV | 300 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 500 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
LDA200S
IXYS Corporation
|
$0.9385 Buy | Yes | Yes | Obsolete | 1 mA | 1.2 V | YES | SURFACE MOUNT | 100 mA | 3.75 kV | 300 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 500 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | SURFACE MOUNT PACKAGE-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||
|
LDA200
IXYS Integrated Circuits Division
|
Check for Price Buy | Yes | Yes | Obsolete | 1 mA | 1.2 V | NO | THROUGH HOLE MOUNT | 100 mA | 3.75 kV | 300 % | UL RECOGNIZED | 30 V | SEPARATE, 2 CHANNELS | 100 % | 500 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.80.00 | Transistor Outputs | |||
|
LDA201B
IXYS Corporation
|
Check for Price Buy | Obsolete | IXYS CORP | compliant | 8541.40.80.00 | Transistor Outputs |