Filter Your Search
1 - 10 of 28 results
|
L6932H1.2TR
STMicroelectronics
|
$1.7569 | Yes | Obsolete | 14 V | 2 V | 1.2 V | 750 mV | 2 A | 1 | YES | ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.035 | 0.015 % | 1.25 % | 1 | 1.212 V | 1.188 V | CMOS | 1 % | R-PDSO-G8 | e3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | LEAD FREE, HSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||||||||
|
L6932D1.2TR
STMicroelectronics
|
$1.7569 | Yes | Obsolete | 3.3 V | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.83 | 1.25 % | 1 | 5 V | 1.2 V | CMOS | R-PDSO-G8 | e4 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics | |||||||||||||||||||||
|
L6932D1.2
STMicroelectronics
|
$1.8191 | Yes | Obsolete | 3.3 V | 2 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.83 | 1.25 % | 1 | 5 V | 1.2 V | CMOS | R-PDSO-G8 | e4 | Not Qualified | 3 | 125 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | STMicroelectronics | |||||||||||||||||||||
|
L693/2A
Dialight Europe
|
Check for Price | Obsolete | NO | 85 °C | -60 °C | NO | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 31.8 mm | 6.35 mm | ELECTRIC FUSE | INLINE/HOLDER | 2 A | 440 V | 230 V | END CAP | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L693/5A
Dialight
|
Check for Price | Obsolete | NO | 85 °C | -60 °C | NO | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 31.8 mm | 6.35 mm | ELECTRIC FUSE | INLINE/HOLDER | 5 A | 440 V | 230 V | END CAP | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
E-L6932D2.5
STMicroelectronics
|
Check for Price | Obsolete | 14 V | 2 V | 2.5 V | 800 mV | 2 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.015 % | 1 | 2.525 V | 2.475 V | 1 % | R-PDSO-G8 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||||||
|
L6933H1.2
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 14 V | 2 V | 1.2 V | 800 mV | 2 A | 1 | YES | ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.16 | 0.015 % | 1.25 % | 1 | 1.212 V | 1.188 V | CMOS | 1 % | R-PDSO-G8 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||||||||||
|
L693/2A
Dialight
|
Check for Price | Obsolete | NO | 85 °C | -60 °C | NO | DIALIGHT BLP COMPONENTS LTD | unknown | EAR99 | 31.8 mm | 6.35 mm | ELECTRIC FUSE | INLINE/HOLDER | 2 A | 440 V | 230 V | END CAP | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L6932D1.5TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 14 V | 2 V | 1.5 V | 3 V | 2 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 14.5 V | 0.005 % | 0.015 % | 1 | 1.515 V | 1.485 V | CMOS | 1 % | R-PDSO-G8 | e4 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||||||||||
|
L6933H1.2TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 14 V | 2 V | 1.2 V | 800 mV | 2 A | 1 | YES | ADJUSTABLE | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.16 | 0.015 % | 1.25 % | 1 | 1.212 V | 1.188 V | CMOS | 1 % | R-PDSO-G8 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |