Filter Your Search
1 - 10 of 11 results
|
L624F
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 80 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN DIODE | 3 V | 600 A | 1.2 kV | R-PDIP-T6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYNERGY3 COMPONENTS LTD | MODULE | IN-LINE, R-PDIP-T6 | 6 | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
L6246
STMicroelectronics
|
Check for Price | Yes | Obsolete | S-PQFP-G44 | e4 | Not Qualified | 80 °C | 44 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | NICKEL PALLADIUM GOLD | GULL WING | QUAD | STMICROELECTRONICS | QFP | QFP-44 | 44 | compliant | EAR99 | 8542.39.00.01 | VOICE COIL MOTOR CONTROLLER | 10 mm | 1 | 3 A | QFP | QFP44,.5SQ,32 | 2.45 mm | 13.2 V | 10.8 V | 12 V | BCDMOS | COMMERCIAL EXTENDED | 800 µm | 10 mm | |||||||||||||||||||
|
L6243
STMicroelectronics
|
Check for Price | No | Obsolete | S-PQCC-J44 | e0 | Not Qualified | 150 °C | -55 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | STMICROELECTRONICS | LCC | PLASTIC, LCC-44 | 44 | not_compliant | EAR99 | 8542.39.00.01 | VOICE COIL MOTOR CONTROLLER | 16.5862 mm | 1 | 2.5 A | QCCJ | LDCC44,.7SQ | 4.57 mm | 13.2 V | 4.5 V | 12 V | BIPOLAR | MILITARY | 1.27 mm | 16.5862 mm | ||||||||||||||||||
|
L6243DS
STMicroelectronics
|
Check for Price | No | Obsolete | R-PDSO-G24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | STMICROELECTRONICS | SOIC | SO-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | VOICE COIL MOTOR CONTROLLER | 15.4 mm | 1 | 1.2 A | SOP | SOP24,.4 | 2.65 mm | 13.2 V | 4.5 V | 12 V | BIPOLAR | COMMERCIAL | 1.27 mm | 7.5 mm | |||||||||||||||||||
|
L6243D
STMicroelectronics
|
Check for Price | No | Obsolete | R-PDSO-G28 | e0 | Not Qualified | 150 °C | -55 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | STMICROELECTRONICS | SOIC | SO-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | VOICE COIL MOTOR CONTROLLER | 17.9 mm | 1 | 2.5 A | SOP | SOP28,.4 | 2.65 mm | 13.2 V | 4.5 V | 12 V | BIPOLAR | MILITARY | 1.27 mm | 7.5 mm | ||||||||||||||||||
|
L6245
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | S-PQFP-G64 | e4 | Not Qualified | 64 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | NICKEL PALLADIUM GOLD | GULL WING | QUAD | STMICROELECTRONICS | QFP | PLASTC, QFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 | VOICE COIL MOTOR CONTROLLER | 14 mm | 1 | 1.5 A | QFP | QFP64,.66SQ,32 | 3.4 mm | 5.5 V | 4.5 V | 5 V | BCDMOS | 800 µm | 14 mm | ||||||||||||||||||||
|
L6242
STMicroelectronics
|
Check for Price | No | Obsolete | R-PDSO-G20 | e0 | Not Qualified | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | STMICROELECTRONICS | SOIC | SO-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | VOICE COIL MOTOR CONTROLLER | 12.8 mm | 1 | 1.5 A | SOP | 2.65 mm | 28 V | 4 V | 12 V | 1.27 mm | 7.5 mm | |||||||||||||||||||||||
|
FL624
Teledyne Technologies Inc
|
Check for Price | Active | 42.5 kA | 80 mA | BRIDGE, HALF-CONTROLLED, COMMON ANODE | 3 V | 600 A | 1.2 kV | 125 °C | -40 °C | 2G-2AK-CA-CK | 0 | TELEDYNE TECHNOLOGIES INC | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
L624
Crydom Inc
|
Check for Price | Yes | Transferred | 42.5 kA | 80 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN DIODE | 500 V/us | 3 V | 600 A | 1.2 kV | R-XUFM-X6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | CRYDOM INC | FLANGE MOUNT, R-XUFM-X6 | 6 | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||||||||
|
L624
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 80 mA | SCR | BRIDGE, HALF-CONTROLLED, COMMON ANODE WITH BUILT-IN DIODE | 3 V | 600 A | 1.2 kV | R-PDIP-T6 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2G-2AK-CA-CK | 0 | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | CYNERGY3 COMPONENTS LTD | MODULE | IN-LINE, R-PDIP-T6 | 6 | unknown | EAR99 | 8541.30.00.80 |