Filter Your Search
1 - 2 of 2 results
|
L616BHD
Kingbright
|
Check for Price | Yes | No | Active | BRIGHT RED | 25 mA | 3.5 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 700 nm | 60 deg | DIFFUSED RED | Red | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 6.5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ||||||
|
L-616BHD
Kingbright
|
Check for Price | Yes | No | Active | BRIGHT RED | 25 mA | 3.5 V | 1 | NO | RADIAL MOUNT | 2.0 mcd | 700 nm | 60 deg | DIFFUSED RED | WITH BLINK-FUNCTION IC | Red | SINGLE | 100 cd | SINGLE COLOR LED | T-1 | e0 | 85 °C | -40 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 6.5 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 |