Parametric results for: L-466 under Fixed Inductors

Filter Your Search

1 - 10 of 473 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: l466
Select parts from the table below to compare.
Compare
Compare
ML466PJB562MLN
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 5.6 µH 89 mΩ 20 % YES 100 kHz 1.3 A 49 MHz FERRITE 1919 POWER INDUCTOR 1 NO 155 °C -55 °C Shielded 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 3 mm 4.93 mm 4.93 mm COILCRAFT INC 1919 compliant EAR99 8504.50.80.00
ML466PJB332MLF
Coilcraft Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 3.3 µH 66 mΩ 20 % YES 100 kHz 1.4 A 88 MHz FERRITE 1919 POWER INDUCTOR 1 YES ESCC3201 105 °C -55 °C Rectangular 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 4.8 mm 4.8 mm COILCRAFT INC compliant EAR99 8504.50.80.00
ML466PJD103MLH
Coilcraft Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 10 µH 210 mΩ 20 % YES 100 kHz 1.48 A 28 MHz Ferrite 1919 POWER INDUCTOR 2 YES 105 °C -55 °C Rectangular 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE QUAD ONE SURFACE 3 mm 4.8 mm 4.8 mm COILCRAFT INC compliant EAR99 8504.50.80.00
ML466PJD332MLT
Coilcraft Inc
Check for Price Active COMMON MODE CHOKE 3.3 µH 77 mΩ 20 % YES 100 kHz 2.4 A 61 MHz FERRITE 1919 RF INDUCTOR 2 YES STANDARD: MIL-STD-981 105 °C -55 °C Rectangular 4 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE DUAL IN-LINE WRAPAROUND 3 mm 4.8 mm 4.8 mm COILCRAFT INC compliant EAR99 8504.50.80.00
ML466PJD682MRF
Coilcraft Inc
Check for Price Active COMMON MODE CHOKE 6.8 µH 159 mΩ 20 % YES 100 kHz 1.7 A 40 MHz FERRITE 1919 RF INDUCTOR 2 YES ESCC3201 105 °C -55 °C Rectangular 4 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE DUAL IN-LINE WRAPAROUND 3 mm 4.8 mm 4.8 mm COILCRAFT INC compliant EAR99 8504.50.80.00
ML466PJD154MLZ
Coilcraft Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 150 µH 2.43 Ω 20 % YES 100 kHz 400 mA 6.72 MHz Ferrite 1919 POWER INDUCTOR 2 YES 105 °C -55 °C Rectangular 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE QUAD ONE SURFACE 3 mm 4.8 mm 4.8 mm COILCRAFT INC compliant EAR99 8504.50.80.00
ML466PJD682MRH
Coilcraft Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 6.8 µH 159 mΩ 20 % YES 100 kHz 1.7 A 40 MHz Ferrite 1919 POWER INDUCTOR 2 YES 105 °C -55 °C Rectangular 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE QUAD ONE SURFACE 3 mm 4.8 mm 4.8 mm COILCRAFT INC compliant EAR99 8504.50.80.00
ML466PJD102NRF
Coilcraft Inc
Check for Price Active COMMON MODE CHOKE 1 µH 42 mΩ 30 % YES 100 kHz 3.11 A 153 MHz FERRITE 1919 RF INDUCTOR 2 YES ESCC3201 105 °C -55 °C Rectangular 4 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE DUAL IN-LINE WRAPAROUND 3 mm 4.8 mm 4.8 mm COILCRAFT INC compliant EAR99 8504.50.80.00
ML466PJB472MLZ
Coilcraft Inc
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 83 mΩ 20 % YES 100 kHz 1.4 A 59 MHz FERRITE 1919 POWER INDUCTOR 1 YES 105 °C -55 °C Rectangular 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE SILVER PALLADIUM PLATINUM DUAL ENDED ONE SURFACE 3 mm 4.8 mm 4.8 mm COILCRAFT INC 1919 compliant EAR99 8504.50.80.00
ML466PJD102NLH
Coilcraft Inc
Check for Price Active GENERAL PURPOSE INDUCTOR 1 µH 42 mΩ 30 % YES 100 kHz 3.11 A 153 MHz Ferrite 1919 POWER INDUCTOR 2 YES 105 °C -55 °C Rectangular 2 SMT TR, Plastic, 7 Inch RECTANGULAR PACKAGE QUAD ONE SURFACE 3 mm 4.8 mm 4.8 mm COILCRAFT INC compliant EAR99 8504.50.80.00