Filter Your Search
1 - 6 of 6 results
|
L3914AN
STMicroelectronics
|
Check for Price | No | Obsolete | 3 V | BIPOLAR | TELEPHONE MULTIFUNCTION CIRCUIT | 1:1.5 | 1 | COMMERCIAL EXTENDED | R-PDIP-T28 | e0 | Not Qualified | 75 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
L3913
STMicroelectronics
|
Check for Price | Obsolete | 3.4 V | TELEPHONE MULTIFUNCTION CIRCUIT | SELECTABLE MAKE/BREAK RATIO 1:2 | 1:1.5 | 1 | S-PQCC-J44 | Not Qualified | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | STMICROELECTRONICS | LCC | QCCJ, | 44 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
L3916AD
STMicroelectronics
|
Check for Price | No | No | Obsolete | 3 V | BIPOLAR | TELEPHONE MULTIFUNCTION CIRCUIT | 1:1.5 | 1 | COMMERCIAL EXTENDED | R-PDSO-G28 | e0 | Not Qualified | 75 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.4 | 28 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
L391
Crydom Inc
|
Check for Price | Obsolete | 125 °C | -25 °C | CRYDOM INC | , | unknown | EAR99 | 100 mA | 2.5 V | 0 | 0 | 100 mA | 150 A | 1.8 V | 15 kA | 120 V | SCR | |||||||||||||||||||||||||||||||
|
L3916AN
STMicroelectronics
|
Check for Price | No | No | Obsolete | 3 V | BIPOLAR | TELEPHONE MULTIFUNCTION CIRCUIT | 1:1.5 | 1 | COMMERCIAL EXTENDED | R-PDIP-T28 | e0 | Not Qualified | 75 °C | -25 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | STMICROELECTRONICS | DIP | DIP, DIP28,.6 | 28 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
L3914AD
STMicroelectronics
|
Check for Price | No | Obsolete | 3 V | BIPOLAR | TELEPHONE MULTIFUNCTION CIRCUIT | 1:1.5 | 1 | COMMERCIAL EXTENDED | R-PDSO-G28 | e0 | Not Qualified | 75 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP28,.4 | 28 | not_compliant | 8542.39.00.01 |