Filter Your Search
1 - 2 of 2 results
|
L-15C3N3KV6E
Johanson Technology Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.3 nH | 130 mΩ | 10 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 12 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | JOHANSON TECHNOLOGY INC | compliant | EAR99 | 8504.50.80.00 | ||
|
L-15C3N3KV6E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 3.3 nH | 130 mΩ | 10 % | YES | 100 MHz | 300 mA | 6 GHz | CERAMIC | 12 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | JOHANSON DIELECTRICS INC | compliant | EAR99 | 8504.50.80.00 |