Filter Your Search
1 - 2 of 2 results
|
L-1553HDT
Kingbright
|
Check for Price | Yes | Yes | Transferred | BRIGHT RED | 25 mA | 1 | NO | RADIAL MOUNT | 1.0 mcd | 700 nm | 110 deg | DIFFUSED RED | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | SQUARE | 2.54 mm | 9.7 mm | 5 mm | KINGBRIGHT CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | ||||||
|
L1553HDT
Kingbright
|
Check for Price | Yes | Yes | Active | BRIGHT RED | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 1.0 mcd | 700 nm | 110 deg | DIFFUSED RED | HIGH RELIABILITY | Red | SINGLE | 110 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | SQUARE | 2.54 mm | 9.7 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 |