Filter Your Search
1 - 10 of 5,862 results
|
MCCQ222K3NRT
SMEC Inc
|
Check for Price | Contact Manufacturer | 2.2 nF | 1 kV | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | MCC(X7R,1206,1KV) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.8 mm | 3.2 mm | 1.6 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1206 | compliant | EAR99 | |||||||||||
|
MCCE391J3NRT
SMEC Inc
|
Check for Price | Contact Manufacturer | 390 pF | 50 V | 5 % | 1206 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | MCC(X7R,1206,50V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.8 mm | 3.2 mm | 1.6 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1206 | compliant | EAR99 | |||||||||||
|
MCCE102K3NRT
SMEC Inc
|
Check for Price | Contact Manufacturer | 1 nF | 50 V | 10 % | 1206 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | MCC(X7R,1206,50V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.8 mm | 3.2 mm | 1.6 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1206 | compliant | EAR99 | |||||||||||
|
1812B102K202NTM
Novacap
|
Check for Price | Yes | Active | 1 nF | 2 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | NOVACAP | , 1812 | compliant | EAR99 | ||||||
|
1812B102K202NT
Novacap
|
Check for Price | Yes | Active | 1 nF | 2 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | NOVACAP | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||||
|
MCCQ331J3NRT
SMEC Inc
|
Check for Price | Contact Manufacturer | 330 pF | 1 kV | 5 % | 1206 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | MCC(X7R,1206,1KV) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.8 mm | 3.2 mm | 1.6 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1206 | compliant | EAR99 | |||||||||||
|
1206B471K501CT
Novacap
|
Check for Price | No | Yes | Active | 470 pF | 500 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | NOVACAP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
MCCQ272J3NRT
SMEC Inc
|
Check for Price | Contact Manufacturer | 2.7 nF | 1 kV | 5 % | 1206 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | MCC(X7R,1206,1KV) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.8 mm | 3.2 mm | 1.6 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1206 | compliant | EAR99 | |||||||||||
|
MCCE474J3NRT
SMEC Inc
|
Check for Price | Contact Manufacturer | 470 nF | 50 V | 5 % | 1206 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | MCC(X7R,1206,50V) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape, Paper | 1.8 mm | 3.2 mm | 1.6 mm | SURFACE MOUNTABLE ELECTRONIC COMPONENTS INC | , 1206 | compliant | EAR99 | |||||||||||
|
0805B103K101NT
Novacap
|
Check for Price | No | No | Active | 10 nF | 100 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | NOVACAP | , 0805 | compliant | EAR99 | 8532.24.00.20 |